1N4740A-TAP

Vishay Semiconductors
78-1N4740A-TAP
1N4740A-TAP

Mfr.:

Description:
Zener Diodes 10 Volt 1.3 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
10 V
Through Hole
DO-41-2
1.3 W
5 %
10 uA
7 Ohms
- 65 C
+ 175 C
Single
25 mA
Ammo Pack
1N4740A
Brand: Vishay Semiconductors
Diameter: 2.6 mm
Ir - Reverse Current: 10 uA
Length: 4.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 91 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29.736

Stock:
29.736 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,244 € 2,44 €
0,155 € 15,50 €
0,097 € 48,50 €
0,085 € 85,00 €
0,075 € 187,50 €
Full Ammo Pack (Order in multiples of 5000)
0,063 € 315,00 €
0,056 € 560,00 €
0,041 € 1.025,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,41 €
Min:
1