MO2CT631R202J

KOA Speer
660-MO2CT631R202J
MO2CT631R202J

Mfr.:

Description:
Metal Oxide Resistors 2W 2K 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
2 kOhms
2 W
5 %
Axial
200 PPM / C
6 mm
15.5 mm
- 55 C
+ 200 C
MO
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.447

Stock:
5.447 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,503 € 0,50 €
0,378 € 3,78 €
0,289 € 7,23 €
0,163 € 16,30 €
0,135 € 33,75 €
0,119 € 59,50 €
Full Reel (Order in multiples of 1000)
0,101 € 101,00 €
0,099 € 495,00 €