MCP1642B-30I/MC

Microchip Technology
579-MCP1642B-30I/MC
MCP1642B-30I/MC

Mfr.:

Description:
Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 3Vout

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Boost
3 V
300 mA
1 Output
400 uA
1 MHz
- 40 C
+ 125 C
AEC-Q100
MCP1642
Tube
Brand: Microchip Technology
Input Voltage: 350 mV
Input Voltage - Max: 3 V
Input Voltage - Min: 350 mV
Load Regulation: 0.05 %
Operating Supply Current: 1.8 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1642 Switching Voltage Regulators

Microchip Technology MCP1642 Switching Voltage Regulators are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. These MCP1642 regulators offer easy-to-use power-supply solutions for applications powered by one-cell, two-cell, or three-cell alkaline, ultimate lithium, NiCd, NiMH, one-cell Li-Ion, or Li-Polymer batteries. Typical applications include personal medical products, wireless sensors, hand-held instruments, and GPS receivers.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 403 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,955 € 23,88 €
0,937 € 93,70 €
0,929 € 278,70 €