CSL1501RW1

ROHM Semiconductor
755-CSL1501RW1
CSL1501RW1

Mfr.:

Description:
Infrared Emitters The factory is currently not accepting orders for this product.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
860 nm
2.5 mW/sr
30 mA
1.5 V
100 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Part # Aliases: CSL1501RW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL1501RW 860nm Infrared LED

ROHM Semiconductor CSL1501RW 860nm Infrared LED is a side view type LED. The CSL1501RW LED is an ultra-compact product. This LED features 100mW power dissipation (PD), 50mA forward current (IF), and 5V reverse voltage (VR). The CSL1501RW LED is ideal as a light source for eye tracking of devices equipped with VR / MR / AR functions. These devices include game consoles, headsets in the industrial field, and head-mounted displays.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Availability

Stock: