4D Systems GEN4-uLCD-70D Display Modules
4D Systems GEN4-uLCD-70D Display Modules are designed and manufactured for ease of integration and space requirements. These modules offer a platform suitable for product integration and minimize display-related circuitry's impact. The GEN4-uLCD-70D display modules feature a 7-inch intelligent LCD-TFT display module powered by a DIABLO16 processor. The 7-inch gen4 range also uses a Wide Viewing Angle (WVA) display. This WVA offers a similar effect and visual improvement to an IPS display. DIABLO16 processor includes I2C, SPI, 16 customizable GPIO, quadrature, and analog input. The GEN4-uLCD-70D display modules are RoHS compliant and feature onboard latch-type micro-SD memory card connectors for multimedia storage and data logging. These modules operate at -20°C to 70°C temperature range, 5V supply voltage, and 815mA supply current.Features
- Powerful 7inch intelligent LCD-TFT display module powered by DIABLO16
- Six banks of 32750 bytes of flash memory for user application code and data
- 32Kb of SRAM
- 16 general-purpose I/O pins for user interfacing, which include four configurable analog inputs
- 30-pin FPC connection for all signals, power, communications, GPIO, and programming
- Onboard latch-type micro-SD memory card connector for multimedia storage and data logging purposes
- DOS-compatible file access (FAT16 format), as well as low-level access to card memory
- Display full-color images, animations, icons, and video clips
- Supports all available Windows® fonts
- 4x mounting tabs with 4mm holes for mechanical mounting using M4 screws (D/DT/DCT)
- 3M adhesive around the perimeter of CLB for mounting the CLB models
- RoHS, REACH, and CE compliant
- PCB is UL 94V-0 flammability rated
- The GPIO is variously configurable for alternative functions such as:
- 3x I2C channels available
- 1x SPI dedicated for SD Card and 3x configurable SPI channels available
- 1x dedicated and 3x configurable TTL serial common ports are available
- Up to 6 GPIO can be used as pin counters
- Up to 6 GPIO for PWM (simple and Servo)
- Up to 10 GPIO for pulse output
- Up to 14, GPIO can be configured for quadrature encoder inputs (2 channels)
Specifications
- 187mm x 102.1mm x 7.2mm dimensions
- 5V supply voltage
- 815mA supply current
- -20°C to 70°C operating temperature range
- -30°C to 80°C storage temperature range
Hardware Overview
Additional Resource
Pubblicato: 2023-06-26
| Aggiornato: 2023-08-01